1.2 µH Shielded Inductor 22.6 A 1mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-PAF1R2HFA

DigiKey Part Number
PCD1331TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ETQ-PAF1R2HFA
Description
FIXED IND 1.2UH 22.6A 1 MOHM SMD
Customer Reference
Detailed Description
1.2 µH Shielded Inductor 22.6 A 1mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
21.4A
Shielding
Shielded
DC Resistance (DCR)
1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.677" L x 0.661" W (17.20mm x 16.80mm)
Height - Seated (Max)
0.354" (9.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.