
ESE-16J001 | |
|---|---|
DigiKey Part Number | P14266STR-ND - Tape & Reel (TR) P14266SCT-ND - Cut Tape (CT) P14266SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-16J001 |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESE-16J001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 25gf | |
Release Force | - | |
Operating Position | 0.087" (2.2mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,16000 | R17,16 |
| 10 | R14,55700 | R145,57 |
| 25 | R13,54520 | R338,63 |
| 100 | R12,07380 | R1 207,38 |
| 250 | R11,18548 | R2 796,37 |
| 500 | R10,56818 | R5 284,09 |
| 1 000 | R10,00253 | R10 002,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R9,21168 | R36 846,72 |
| 8 000 | R8,79593 | R70 367,44 |
| 12 000 | R8,57608 | R102 912,96 |
| 20 000 | R8,32228 | R166 445,60 |











