NTC Thermistor 47k 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0201 (0603 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-JZEP473F

DigiKey Part Number
P124055TR-ND - Tape & Reel (TR)
P124055CT-ND - Cut Tape (CT)
P124055DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-JZEP473F
Description
MULTILAYER NTC CHIP THERMISTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
4050K
B25/75
-
B25/85
4100K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
33 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 303
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
5R1,04200R5,21
10R0,99100R9,91
25R0,90760R22,69
50R0,85020R42,51
100R0,80160R80,16
500R0,70342R351,71
1 000R0,66712R667,12
5 000R0,59439R2 971,95
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,56377R8 456,55
30 000R0,53986R16 195,80
45 000R0,52681R23 706,45
75 000R0,51130R38 347,50
105 000R0,50162R52 670,10
150 000R0,49179R73 768,50
Manufacturers Standard Package