


ERT-J1VV104H | |
|---|---|
DigiKey Part Number | P124049TR-ND - Tape & Reel (TR) P124049CT-ND - Cut Tape (CT) P124049DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VV104H |
Description | THERMISTOR NTC 100K OHM 3% 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4700K | |
B25/75 | - | |
B25/85 | 4750K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 5 | R2,01600 | R10,08 |
| 10 | R1,88200 | R18,82 |
| 25 | R1,74080 | R43,52 |
| 50 | R1,64000 | R82,00 |
| 100 | R1,55100 | R155,10 |
| 500 | R1,37222 | R686,11 |
| 1 000 | R1,30601 | R1 306,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,21388 | R4 855,52 |
| 8 000 | R1,16214 | R9 297,12 |
| 12 000 | R1,13392 | R13 607,04 |
| 20 000 | R1,10036 | R22 007,20 |
| 28 000 | R1,07942 | R30 223,76 |
| 40 000 | R1,05816 | R42 326,40 |
| 100 000 | R1,00774 | R100 774,00 |

