


ERT-J0ER104F | |
|---|---|
DigiKey Part Number | P123983TR-ND - Tape & Reel (TR) P123983CT-ND - Cut Tape (CT) P123983DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0ER104F |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4300K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 5 | R1,68000 | R8,40 |
| 10 | R1,59600 | R15,96 |
| 25 | R1,46520 | R36,63 |
| 50 | R1,38120 | R69,06 |
| 100 | R1,30400 | R130,40 |
| 500 | R1,15174 | R575,87 |
| 1 000 | R1,09512 | R1 095,12 |
| 5 000 | R0,98169 | R4 908,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,95835 | R9 583,50 |
| 20 000 | R0,91902 | R18 380,40 |
| 30 000 | R0,89756 | R26 926,80 |
| 50 000 | R0,87204 | R43 602,00 |
| 70 000 | R0,85611 | R59 927,70 |
| 100 000 | R0,83994 | R83 994,00 |

