
BR350CAM-10M | |
|---|---|
DigiKey Part Number | 4958-BR350CAM-10M-ND |
Manufacturer | |
Manufacturer Product Number | BR350CAM-10M |
Description | Replacement Borescope Camera 8mm |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Specialized |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Specialized | |
For Use With/Related Products | - | |
Specifications | DC Voltage and Current | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 890,12000 | R2 890,12 |
| 5 | R2 678,89400 | R13 394,47 |
| 10 | R2 592,82400 | R25 928,24 |
| 25 | R2 483,34880 | R62 083,72 |

