1 MOhms ±1% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U12F1004U

DigiKey Part Number
10-ERJ-U12F1004UTR-ND - Tape & Reel (TR)
10-ERJ-U12F1004UCT-ND - Cut Tape (CT)
10-ERJ-U12F1004UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U12F1004U
Description
RES 1M OHM 1% 3/4W 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U12F1004U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1812 (4532 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,55000R6,55
10R3,63000R36,30
25R2,99120R74,78
50R2,62140R131,07
100R2,33070R233,07
250R2,03664R509,16
500R1,86726R933,63
1 000R1,73232R1 732,32
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,63963R8 198,15
10 000R1,48250R14 825,00
15 000R1,45116R21 767,40
25 000R1,41719R35 429,75
35 000R1,39773R48 920,55
50 000R1,37932R68 966,00
60 000R1,37071R82 242,60
120 000R1,37051R164 461,20
Manufacturers Standard Package