Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-U03F3001V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F3001VTR-ND - Tape & Reel (TR) 10-ERJ-U03F3001VCT-ND - Cut Tape (CT) 10-ERJ-U03F3001VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F3001V |
Description | RES 3K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F3001V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,10900 | R11,09 |
| 25 | R0,86040 | R21,51 |
| 50 | R0,72260 | R36,13 |
| 100 | R0,61170 | R61,17 |
| 250 | R0,50076 | R125,19 |
| 500 | R0,43724 | R218,62 |
| 1 000 | R0,38716 | R387,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,31339 | R1 566,95 |
| 10 000 | R0,28972 | R2 897,20 |
| 15 000 | R0,27820 | R4 173,00 |
| 25 000 | R0,26572 | R6 643,00 |
| 35 000 | R0,25857 | R9 049,95 |
| 50 000 | R0,25182 | R12 591,00 |






