1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03F1R00V

DigiKey Part Number
10-ERJ-U03F1R00VTR-ND - Tape & Reel (TR)
10-ERJ-U03F1R00VCT-ND - Cut Tape (CT)
10-ERJ-U03F1R00VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03F1R00V
Description
RES 1 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03F1R00V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 649
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,35000R2,35
10R1,10900R11,09
25R0,86040R21,51
50R0,72260R36,13
100R0,61170R61,17
250R0,50076R125,19
500R0,43724R218,62
1 000R0,38716R387,16
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,31339R1 566,95
10 000R0,28790R2 879,00
15 000R0,26863R4 029,45
25 000R0,24930R6 232,50
35 000R0,24831R8 690,85
50 000R0,24733R12 366,50
Manufacturers Standard Package