47 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02F47R0X

DigiKey Part Number
10-ERJ-U02F47R0XTR-ND - Tape & Reel (TR)
10-ERJ-U02F47R0XCT-ND - Cut Tape (CT)
10-ERJ-U02F47R0XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02F47R0X
Description
RES 47 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02F47R0X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 375
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,02000R2,02
10R0,94100R9,41
25R0,73280R18,32
50R0,60840R30,42
100R0,51080R51,08
250R0,41472R103,68
500R0,35926R179,63
1 000R0,31592R315,92
5 000R0,24672R1 233,60
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,23117R2 311,70
20 000R0,21489R4 297,80
30 000R0,20696R6 208,80
50 000R0,19837R9 918,50
70 000R0,19346R13 542,20
100 000R0,18881R18 881,00
Manufacturers Standard Package