
ERJ-U02J203X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J203XTR-ND - Tape & Reel (TR) 10-ERJ-U02J203XCT-ND - Cut Tape (CT) 10-ERJ-U02J203XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J203X |
Description | RES 20K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J203X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,79000 | R7,90 |
| 25 | R0,60480 | R15,12 |
| 50 | R0,50080 | R25,04 |
| 100 | R0,41840 | R41,84 |
| 250 | R0,33608 | R84,02 |
| 500 | R0,28902 | R144,51 |
| 1 000 | R0,25189 | R251,89 |
| 5 000 | R0,19304 | R965,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,14551 | R1 455,10 |
| 20 000 | R0,14395 | R2 879,00 |
| 30 000 | R0,14315 | R4 294,50 |
| 50 000 | R0,14223 | R7 111,50 |
| 70 000 | R0,14167 | R9 916,90 |
| 100 000 | R0,14113 | R14 113,00 |

