
ERJ-U02J104X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J104XTR-ND - Tape & Reel (TR) 10-ERJ-U02J104XCT-ND - Cut Tape (CT) 10-ERJ-U02J104XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J104X |
Description | RES 100K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J104X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,81500 | R8,15 |
| 25 | R0,62400 | R15,60 |
| 50 | R0,51640 | R25,82 |
| 100 | R0,43150 | R43,15 |
| 250 | R0,34660 | R86,65 |
| 500 | R0,32268 | R161,34 |
| 1 000 | R0,25978 | R259,78 |
| 5 000 | R0,19909 | R995,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,18514 | R1 851,40 |
| 20 000 | R0,16673 | R3 334,60 |
| 30 000 | R0,16397 | R4 919,10 |
| 50 000 | R0,15645 | R7 822,50 |
| 70 000 | R0,15215 | R10 650,50 |
| 100 000 | R0,14862 | R14 862,00 |

