
ERJ-PA3F8250V | |
|---|---|
DigiKey Part Number | 10-ERJ-PA3F8250VTR-ND - Tape & Reel (TR) 10-ERJ-PA3F8250VCT-ND - Cut Tape (CT) 10-ERJ-PA3F8250VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F8250V |
Description | RES SMD 825 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F8250V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,14300 | R11,43 |
| 25 | R0,89400 | R22,35 |
| 50 | R0,74940 | R37,47 |
| 100 | R0,63520 | R63,52 |
| 250 | R0,52092 | R130,23 |
| 500 | R0,45572 | R227,86 |
| 1 000 | R0,40397 | R403,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,32785 | R1 639,25 |
| 10 000 | R0,28790 | R2 879,00 |
| 15 000 | R0,26863 | R4 029,45 |
| 25 000 | R0,24930 | R6 232,50 |
| 35 000 | R0,24831 | R8 690,85 |
| 50 000 | R0,24733 | R12 366,50 |
| 60 000 | R0,24686 | R14 811,60 |
| 120 000 | R0,24523 | R29 427,60 |
| 125 000 | R0,24514 | R30 642,50 |

