
ERJ-U02F2002X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F2002XTR-ND - Tape & Reel (TR) 10-ERJ-U02F2002XCT-ND - Cut Tape (CT) 10-ERJ-U02F2002XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F2002X |
Description | RES 20K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F2002X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R0,94100 | R9,41 |
| 25 | R0,73280 | R18,32 |
| 50 | R0,60840 | R30,42 |
| 100 | R0,51080 | R51,08 |
| 250 | R0,41472 | R103,68 |
| 500 | R0,35926 | R179,63 |
| 1 000 | R0,31592 | R315,92 |
| 5 000 | R0,24672 | R1 233,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,21686 | R2 168,60 |
| 20 000 | R0,21472 | R4 294,40 |
| 30 000 | R0,20696 | R6 208,80 |
| 50 000 | R0,19837 | R9 918,50 |
| 70 000 | R0,19346 | R13 542,20 |
| 100 000 | R0,19268 | R19 268,00 |

