
ERJ-U01F1001C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F1001CTR-ND - Tape & Reel (TR) 10-ERJ-U01F1001CCT-ND - Cut Tape (CT) 10-ERJ-U01F1001CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F1001C |
Description | RES 1K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F1001C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| 10 | R2,20100 | R22,01 |
| 25 | R1,76760 | R44,19 |
| 50 | R1,52240 | R76,12 |
| 100 | R1,32580 | R132,58 |
| 250 | R1,12788 | R281,97 |
| 500 | R1,01462 | R507,31 |
| 1 000 | R0,92456 | R924,56 |
| 5 000 | R0,78044 | R3 902,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,73236 | R10 985,40 |
| 30 000 | R0,70255 | R21 076,50 |
| 45 000 | R0,68802 | R30 960,90 |
| 75 000 | R0,67226 | R50 419,50 |
| 105 000 | R0,66323 | R69 639,15 |
| 150 000 | R0,65469 | R98 203,50 |

