
ERJ-U01J754C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01J754CTR-ND - Tape & Reel (TR) 10-ERJ-U01J754CCT-ND - Cut Tape (CT) 10-ERJ-U01J754CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J754C |
Description | RES 750K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J754C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,55124 | R8 268,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,70000 | R3,70 |
| 10 | R1,89900 | R18,99 |
| 25 | R1,51240 | R37,81 |
| 50 | R1,29060 | R64,53 |
| 100 | R1,11750 | R111,75 |
| 250 | R0,94236 | R235,59 |
| 500 | R0,84188 | R420,94 |
| 1 000 | R0,76189 | R761,89 |
| 5 000 | R0,63435 | R3 171,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R2,05000 | R20,50 |
| 50 | R1,38120 | R69,06 |
| 100 | R1,18640 | R118,64 |
| 500 | R0,86676 | R433,38 |
| 1 000 | R0,77097 | R770,97 |
| 5 000 | R0,61244 | R3 062,20 |

