
ERJ-S02F2002X | |
|---|---|
DigiKey Part Number | 10-ERJ-S02F2002XTR-ND - Tape & Reel (TR) 10-ERJ-S02F2002XCT-ND - Cut Tape (CT) 10-ERJ-S02F2002XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S02F2002X |
Description | RES 20K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S02F2002X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,71000 | R4,71 |
| 10 | R2,53700 | R25,37 |
| 25 | R2,05000 | R51,25 |
| 50 | R1,77460 | R88,73 |
| 100 | R1,55610 | R155,61 |
| 250 | R1,33424 | R333,56 |
| 500 | R1,20686 | R603,43 |
| 1 000 | R1,10587 | R1 105,87 |
| 5 000 | R0,94388 | R4 719,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,91459 | R9 145,90 |
| 20 000 | R0,87627 | R17 525,40 |
| 30 000 | R0,85759 | R25 727,70 |
| 50 000 | R0,83733 | R41 866,50 |
| 70 000 | R0,82573 | R57 801,10 |
| 100 000 | R0,81475 | R81 475,00 |
| 120 000 | R0,81311 | R97 573,20 |

