
ERJ-PC6B4303V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC6B4303VTR-ND - Tape & Reel (TR) 10-ERJ-PC6B4303VCT-ND - Cut Tape (CT) 10-ERJ-PC6B4303VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC6B4303V |
Description | RES SMD 430K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,36000 | R3,36 |
| 10 | R2,11700 | R21,17 |
| 25 | R1,78800 | R44,70 |
| 50 | R1,57620 | R78,81 |
| 100 | R1,39640 | R139,64 |
| 250 | R1,19848 | R299,62 |
| 500 | R1,07444 | R537,22 |
| 1 000 | R0,96909 | R969,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,79688 | R3 984,40 |
| 10 000 | R0,73422 | R7 342,20 |
| 15 000 | R0,70204 | R10 530,60 |
| 25 000 | R0,66563 | R16 640,75 |
| 35 000 | R0,64393 | R22 537,55 |
| 50 000 | R0,62274 | R31 137,00 |
| 60 000 | R0,61257 | R36 754,20 |
| 120 000 | R0,57768 | R69 321,60 |
| 125 000 | R0,57580 | R71 975,00 |

