New at DigiKey
Image for ERJ-PC3D2702V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PC3D2702V

DigiKey Part Number
10-ERJ-PC3D2702VTR-ND - Tape & Reel (TR)
10-ERJ-PC3D2702VCT-ND - Cut Tape (CT)
10-ERJ-PC3D2702VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PC3D2702V
Description
RES SMD 27K OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,35000R2,35
10R1,51200R15,12
25R1,27040R31,76
50R1,11580R55,79
100R0,98640R98,64
250R0,84356R210,89
500R0,75382R376,91
1 000R0,67754R677,54
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,55252R2 762,60
10 000R0,50718R5 071,80
15 000R0,48389R7 258,35
25 000R0,45754R11 438,50
35 000R0,44184R15 464,40
50 000R0,42650R21 325,00
60 000R0,41914R25 148,40
120 000R0,39389R47 266,80
125 000R0,39253R49 066,25
Manufacturers Standard Package