
ERJ-PC3D1801V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3D1801VTR-ND - Tape & Reel (TR) 10-ERJ-PC3D1801VCT-ND - Cut Tape (CT) 10-ERJ-PC3D1801VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3D1801V |
Description | RES SMD 1.8K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,51200 | R15,12 |
| 25 | R1,27040 | R31,76 |
| 50 | R1,11580 | R55,79 |
| 100 | R0,98640 | R98,64 |
| 250 | R0,84356 | R210,89 |
| 500 | R0,75382 | R376,91 |
| 1 000 | R0,67754 | R677,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,55252 | R2 762,60 |
| 10 000 | R0,50718 | R5 071,80 |
| 15 000 | R0,48389 | R7 258,35 |
| 25 000 | R0,45754 | R11 438,50 |
| 35 000 | R0,44184 | R15 464,40 |
| 50 000 | R0,42650 | R21 325,00 |
| 60 000 | R0,41914 | R25 148,40 |
| 120 000 | R0,39389 | R47 266,80 |
| 125 000 | R0,39253 | R49 066,25 |

