
ERJ-PB6D3092V | |
|---|---|
DigiKey Part Number | P21187TR-ND - Tape & Reel (TR) P21187CT-ND - Cut Tape (CT) P21187DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D3092V |
Description | RES SMD 30.9K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.9 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D3092V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,77000 | R2,77 |
| 10 | R1,69800 | R16,98 |
| 25 | R1,43480 | R35,87 |
| 50 | R1,26160 | R63,08 |
| 100 | R1,11610 | R111,61 |
| 250 | R0,95452 | R238,63 |
| 500 | R0,85402 | R427,01 |
| 1 000 | R0,76841 | R768,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,62807 | R3 140,35 |
| 10 000 | R0,57711 | R5 771,10 |
| 15 000 | R0,55093 | R8 263,95 |
| 25 000 | R0,52131 | R13 032,75 |
| 35 000 | R0,50367 | R17 628,45 |
| 50 000 | R0,48642 | R24 321,00 |
| 60 000 | R0,47816 | R28 689,60 |
| 120 000 | R0,44977 | R53 972,40 |
| 125 000 | R0,44823 | R56 028,75 |

