
ERJ-PB3D2320V | |
|---|---|
DigiKey Part Number | P20208TR-ND - Tape & Reel (TR) P20208CT-ND - Cut Tape (CT) P20208DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D2320V |
Description | RES SMD 232 OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 232 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D2320V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,39627 | R1 981,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R1,27700 | R12,77 |
| 25 | R1,06200 | R26,55 |
| 50 | R0,93440 | R46,72 |
| 100 | R0,82510 | R82,51 |
| 250 | R0,70444 | R176,11 |
| 500 | R0,62880 | R314,40 |
| 1 000 | R0,56411 | R564,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,86000 | R2,86 |
| 10 | R1,52900 | R15,29 |
| 25 | R1,22320 | R30,58 |
| 50 | R1,03520 | R51,76 |
| 100 | R0,88050 | R88,05 |
| 250 | R0,71652 | R179,13 |
| 500 | R0,61638 | R308,19 |
| 1 000 | R0,53302 | R533,02 |

