
ERJ-PA3D1023V | |
|---|---|
DigiKey Part Number | 10-ERJ-PA3D1023VTR-ND - Tape & Reel (TR) 10-ERJ-PA3D1023VCT-ND - Cut Tape (CT) 10-ERJ-PA3D1023VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3D1023V |
Description | RES SMD 102K OHM 0.5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 102 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3D1023V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,02000 | R3,02 |
| 10 | R1,47900 | R14,79 |
| 25 | R1,16280 | R29,07 |
| 50 | R0,98480 | R49,24 |
| 100 | R0,84360 | R84,36 |
| 250 | R0,70240 | R175,60 |
| 500 | R0,62074 | R310,37 |
| 1 000 | R0,55655 | R556,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,48604 | R2 430,20 |
| 10 000 | R0,44252 | R4 425,20 |
| 15 000 | R0,41780 | R6 267,00 |
| 25 000 | R0,40173 | R10 043,25 |
| 35 000 | R0,39253 | R13 738,55 |
| 50 000 | R0,38383 | R19 191,50 |
| 60 000 | R0,37976 | R22 785,60 |
| 120 000 | R0,37194 | R44 632,80 |

