
ERJ-PA2J103X | |
|---|---|
DigiKey Part Number | P17199TR-ND - Tape & Reel (TR) P17199CT-ND - Cut Tape (CT) P17199DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J103X |
Description | RES 10K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J103X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,52000 | R2,52 |
| 10 | R1,22700 | R12,27 |
| 25 | R0,95440 | R23,86 |
| 50 | R0,80320 | R40,16 |
| 100 | R0,68390 | R68,39 |
| 250 | R0,56328 | R140,82 |
| 500 | R0,49438 | R247,19 |
| 1 000 | R0,43959 | R439,59 |
| 5 000 | R0,37486 | R1 874,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,27016 | R2 701,60 |
| 20 000 | R0,23237 | R4 647,40 |
| 30 000 | R0,23119 | R6 935,70 |
| 50 000 | R0,22985 | R11 492,50 |
| 70 000 | R0,22904 | R16 032,80 |
| 100 000 | R0,22824 | R22 824,00 |
| 120 000 | R0,22786 | R27 343,20 |
| 240 000 | R0,22654 | R54 369,60 |
| 250 000 | R0,22647 | R56 617,50 |

