220 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2J224X

DigiKey Part Number
P17207TR-ND - Tape & Reel (TR)
P17207CT-ND - Cut Tape (CT)
P17207DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2J224X
Description
RES 220K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2J224X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 549
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,52000R2,52
10R1,22700R12,27
25R0,95440R23,86
50R0,80320R40,16
100R0,68390R68,39
250R0,56328R140,82
500R0,49438R247,19
1 000R0,43959R439,59
5 000R0,35231R1 761,55
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,33348R3 334,80
20 000R0,31291R6 258,20
30 000R0,30289R9 086,70
50 000R0,29203R14 601,50
70 000R0,28581R20 006,70
100 000R0,27993R27 993,00
120 000R0,27718R33 261,60
240 000R0,26811R64 346,40
250 000R0,26764R66 910,00
Manufacturers Standard Package