120 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2J121X

DigiKey Part Number
P124523TR-ND - Tape & Reel (TR)
P124523CT-ND - Cut Tape (CT)
P124523DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2J121X
Description
RES 120 OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2J121X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 422
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,52000R2,52
10R1,22700R12,27
25R0,95440R23,86
50R0,80320R40,16
100R0,68390R68,39
250R0,56328R140,82
500R0,49438R247,19
1 000R0,43959R439,59
5 000R0,35231R1 761,55
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,30563R3 056,30
20 000R0,30283R6 056,60
30 000R0,30137R9 041,10
50 000R0,29203R14 601,50
70 000R0,28581R20 006,70
100 000R0,27993R27 993,00
Manufacturers Standard Package