4.7 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2F4701X

DigiKey Part Number
P17228TR-ND - Tape & Reel (TR)
P17228CT-ND - Cut Tape (CT)
P17228DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2F4701X
Description
RES 4.7K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2F4701X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 119
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,19000R3,19
10R1,58000R15,80
25R1,25040R31,26
50R1,05860R52,93
100R0,90910R90,91
250R0,75956R189,89
500R0,67384R336,92
1 000R0,60578R605,78
5 000R0,49720R2 486,00
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,46473R4 647,30
20 000R0,42577R8 515,40
30 000R0,42386R12 715,80
50 000R0,42169R21 084,50
70 000R0,41537R29 075,90
100 000R0,40803R40 803,00
120 000R0,40459R48 550,80
240 000R0,39326R94 382,40
250 000R0,39267R98 167,50
Manufacturers Standard Package