
ERJ-PA2F3301X | |
|---|---|
DigiKey Part Number | P17227TR-ND - Tape & Reel (TR) P17227CT-ND - Cut Tape (CT) P17227DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2F3301X |
Description | RES 3.3K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2F3301X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,19000 | R3,19 |
| 10 | R1,58000 | R15,80 |
| 25 | R1,25040 | R31,26 |
| 50 | R1,05860 | R52,93 |
| 100 | R0,90910 | R90,91 |
| 250 | R0,75956 | R189,89 |
| 500 | R0,67384 | R336,92 |
| 1 000 | R0,60578 | R605,78 |
| 5 000 | R0,49720 | R2 486,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,37644 | R3 764,40 |
| 20 000 | R0,35556 | R7 111,20 |
| 30 000 | R0,35391 | R10 617,30 |
| 50 000 | R0,35203 | R17 601,50 |
| 70 000 | R0,35090 | R24 563,00 |
| 100 000 | R0,34979 | R34 979,00 |
| 120 000 | R0,34926 | R41 911,20 |
| 240 000 | R0,34741 | R83 378,40 |
| 250 000 | R0,34731 | R86 827,50 |

