
ERJ-P06J155V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06J155VTR-ND - Tape & Reel (TR) 10-ERJ-P06J155VCT-ND - Cut Tape (CT) 10-ERJ-P06J155VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06J155V |
Description | RES SMD 1.5 MOHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06J155V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R0,97500 | R9,75 |
| 25 | R0,75280 | R18,82 |
| 50 | R0,62520 | R31,26 |
| 100 | R0,52600 | R52,60 |
| 250 | R0,42684 | R106,71 |
| 500 | R0,37070 | R185,35 |
| 1 000 | R0,32633 | R326,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,29568 | R1 478,40 |
| 10 000 | R0,25097 | R2 509,70 |
| 15 000 | R0,22942 | R3 441,30 |
| 25 000 | R0,21410 | R5 352,50 |
| 35 000 | R0,21204 | R7 421,40 |
| 50 000 | R0,20606 | R10 303,00 |
| 60 000 | R0,20327 | R12 196,20 |
| 120 000 | R0,19405 | R23 286,00 |
| 125 000 | R0,19357 | R24 196,25 |

