
ERJ-H3ED4700V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3ED4700VTR-ND - Tape & Reel (TR) 10-ERJ-H3ED4700VCT-ND - Cut Tape (CT) 10-ERJ-H3ED4700VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3ED4700V |
Description | RES 470 OHM 0.5% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3ED4700V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,70000 | R3,70 |
| 10 | R1,88200 | R18,82 |
| 25 | R1,49880 | R37,47 |
| 50 | R1,28040 | R64,02 |
| 100 | R1,10740 | R110,74 |
| 250 | R0,93432 | R233,58 |
| 500 | R0,83482 | R417,41 |
| 1 000 | R0,75584 | R755,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,64238 | R3 211,90 |
| 10 000 | R0,60494 | R6 049,40 |
| 15 000 | R0,57646 | R8 646,90 |
| 25 000 | R0,54706 | R13 676,50 |
| 35 000 | R0,54522 | R19 082,70 |
| 50 000 | R0,54340 | R27 170,00 |
| 60 000 | R0,53986 | R32 391,60 |
| 120 000 | R0,52333 | R62 799,60 |
| 125 000 | R0,52247 | R65 308,75 |

