
188816 | |
|---|---|
DigiKey Part Number | 1868-188816TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 188816 |
Description | SLC SPRING LOADED PIN CONTROLLED |
Customer Reference | |
Detailed Description | 5 Position Spring Compression Contact, Male Connector Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 5 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 3 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number | - |


