
ERJ-HP6J680V | |
|---|---|
DigiKey Part Number | 10-ERJ-HP6J680VTR-ND - Tape & Reel (TR) 10-ERJ-HP6J680VCT-ND - Cut Tape (CT) 10-ERJ-HP6J680VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-HP6J680V |
Description | RES 68 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-HP6J680V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,19000 | R3,19 |
| 10 | R1,61300 | R16,13 |
| 25 | R1,27040 | R31,76 |
| 50 | R1,08220 | R54,11 |
| 100 | R0,92930 | R92,93 |
| 250 | R0,77768 | R194,42 |
| 500 | R0,69030 | R345,15 |
| 1 000 | R0,62108 | R621,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,52079 | R2 603,95 |
| 10 000 | R0,48799 | R4 879,90 |
| 15 000 | R0,47200 | R7 080,00 |
| 25 000 | R0,45467 | R11 366,75 |
| 35 000 | R0,44476 | R15 566,60 |
| 50 000 | R0,43537 | R21 768,50 |
| 60 000 | R0,43099 | R25 859,40 |
| 120 000 | R0,41652 | R49 982,40 |
| 125 000 | R0,41576 | R51 970,00 |

