
ERJ-3LWFR010V | |
|---|---|
DigiKey Part Number | P19180TR-ND - Tape & Reel (TR) P19180CT-ND - Cut Tape (CT) P19180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3LWFR010V |
Description | RES 0.01 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3LWFR010V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,05000 | R6,05 |
| 10 | R3,31000 | R33,10 |
| 25 | R2,70880 | R67,72 |
| 50 | R2,36600 | R118,30 |
| 100 | R2,09550 | R209,55 |
| 250 | R1,82224 | R455,56 |
| 500 | R1,66460 | R832,30 |
| 1 000 | R1,53941 | R1 539,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,26410 | R6 320,50 |
| 10 000 | R1,21915 | R12 191,50 |
| 15 000 | R1,21410 | R18 211,50 |
| 25 000 | R1,20834 | R30 208,50 |
| 35 000 | R1,20488 | R42 170,80 |
| 50 000 | R1,20147 | R60 073,50 |
| 120 000 | R1,17622 | R141 146,40 |
| 125 000 | R1,17485 | R146 856,25 |

