
ERJ-3GEYJ7R5V | |
|---|---|
DigiKey Part Number | P7.5GTR-ND - Tape & Reel (TR) P7.5GCT-ND - Cut Tape (CT) P7.5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ7R5V |
Description | RES SMD 7.5 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ7R5V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,53800 | R5,38 |
| 25 | R0,41000 | R10,25 |
| 50 | R0,32940 | R16,47 |
| 100 | R0,27220 | R27,22 |
| 250 | R0,21376 | R53,44 |
| 500 | R0,18048 | R90,24 |
| 1 000 | R0,15476 | R154,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,11111 | R555,55 |
| 10 000 | R0,07365 | R736,50 |
| 15 000 | R0,07311 | R1 096,65 |
| 25 000 | R0,07249 | R1 812,25 |
| 35 000 | R0,07212 | R2 524,20 |
| 50 000 | R0,07175 | R3 587,50 |
| 60 000 | R0,07157 | R4 294,20 |
| 120 000 | R0,07096 | R8 515,20 |
| 125 000 | R0,07093 | R8 866,25 |

