
ERJ-3BQF2R0V | |
|---|---|
DigiKey Part Number | P17377TR-ND - Tape & Reel (TR) P17377CT-ND - Cut Tape (CT) P17377DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BQF2R0V |
Description | RES SMD 2 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BQF2R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| 10 | R2,23500 | R22,35 |
| 25 | R1,79480 | R44,87 |
| 50 | R1,54260 | R77,13 |
| 100 | R1,34430 | R134,43 |
| 250 | R1,14468 | R286,17 |
| 500 | R1,02974 | R514,87 |
| 1 000 | R0,91683 | R916,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,75289 | R3 764,45 |
| 10 000 | R0,71113 | R7 111,30 |
| 15 000 | R0,70783 | R10 617,45 |
| 25 000 | R0,70407 | R17 601,75 |
| 35 000 | R0,70181 | R24 563,35 |
| 50 000 | R0,69653 | R34 826,50 |
| 60 000 | R0,69074 | R41 444,40 |
| 120 000 | R0,67164 | R80 596,80 |
| 125 000 | R0,67065 | R83 831,25 |

