
ERJ-1GNF97R6C | |
|---|---|
DigiKey Part Number | P123218TR-ND - Tape & Reel (TR) P123218CT-ND - Cut Tape (CT) P123218DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF97R6C |
Description | RES SMD 97.6 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 97.6 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF97R6C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,65500 | R6,55 |
| 25 | R0,49720 | R12,43 |
| 50 | R0,41000 | R20,50 |
| 100 | R0,33940 | R33,94 |
| 250 | R0,27020 | R67,55 |
| 500 | R0,23022 | R115,11 |
| 1 000 | R0,19913 | R199,13 |
| 5 000 | R0,14956 | R747,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,10892 | R1 633,80 |
| 30 000 | R0,10778 | R3 233,40 |
| 45 000 | R0,10719 | R4 823,55 |
| 75 000 | R0,10652 | R7 989,00 |
| 105 000 | R0,10612 | R11 142,60 |
| 150 000 | R0,10445 | R15 667,50 |
| 180 000 | R0,10310 | R18 558,00 |
| 360 000 | R0,09864 | R35 510,40 |
| 375 000 | R0,09841 | R36 903,75 |

