ERJ-0201 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF3903C

DigiKey Part Number
P122984TR-ND - Tape & Reel (TR)
P122984CT-ND - Cut Tape (CT)
P122984DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF3903C
Description
RES SMD 390K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF3903C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90 936
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,67600R6,76
25R0,51280R12,82
50R0,42280R21,14
100R0,33970R33,97
250R0,25232R63,08
500R0,22702R113,51
1 000R0,18352R183,52
5 000R0,15424R771,20
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,09389R1 408,35
30 000R0,09287R2 786,10
45 000R0,09235R4 155,75
75 000R0,09175R6 881,25
105 000R0,09139R9 595,95
150 000R0,09103R13 654,50
180 000R0,09086R16 354,80
360 000R0,09027R32 497,20
Manufacturers Standard Package