2.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF2801C

DigiKey Part Number
P122897TR-ND - Tape & Reel (TR)
P122897CT-ND - Cut Tape (CT)
P122897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF2801C
Description
RES SMD 2.8K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF2801C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 134
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,65500R6,55
25R0,49720R12,43
50R0,41000R20,50
100R0,33940R33,94
250R0,27020R67,55
500R0,23022R115,11
1 000R0,19913R199,13
5 000R0,14956R747,80
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,09104R1 365,60
30 000R0,09005R2 701,50
45 000R0,08954R4 029,30
75 000R0,08896R6 672,00
105 000R0,08861R9 304,05
150 000R0,08827R13 240,50
180 000R0,08810R15 858,00
360 000R0,08753R31 510,80
375 000R0,08750R32 812,50
Manufacturers Standard Package