169 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF1690C

DigiKey Part Number
P122769TR-ND - Tape & Reel (TR)
P122769CT-ND - Cut Tape (CT)
P122769DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF1690C
Description
RES SMD 169 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
169 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF1690C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 144
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,65500R6,55
25R0,49720R12,43
50R0,41000R20,50
100R0,33940R33,94
250R0,27020R67,55
500R0,23022R115,11
1 000R0,19913R199,13
5 000R0,14956R747,80
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,12676R1 901,40
30 000R0,12068R3 620,40
45 000R0,11575R5 208,75
75 000R0,11146R8 359,50
105 000R0,10734R11 270,70
150 000R0,10445R15 667,50
180 000R0,10310R18 558,00
360 000R0,09864R35 510,40
375 000R0,09841R36 903,75
Manufacturers Standard Package