ERJ-XXZQFRXXU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6ARB1911V

DigiKey Part Number
10-ERA-6ARB1911VTR-ND - Tape & Reel (TR)
10-ERA-6ARB1911VCT-ND - Cut Tape (CT)
10-ERA-6ARB1911VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6ARB1911V
Description
RES SMD 1.91K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.91 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 600
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,93000R6,93
10R6,44700R64,47
25R5,76040R144,01
50R5,03600R251,80
100R4,75540R475,54
250R4,43856R1 109,64
500R4,05314R2 026,57
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R3,75631R18 781,55
Manufacturers Standard Package