


ERA-3VRW6801V | |
|---|---|
DigiKey Part Number | 10-ERA-3VRW6801VTR-ND - Tape & Reel (TR) 10-ERA-3VRW6801VCT-ND - Cut Tape (CT) 10-ERA-3VRW6801VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3VRW6801V |
Description | RES 6.8K OHM 0.05% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3VRW6801V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,06000 | R7,06 |
| 10 | R5,89800 | R58,98 |
| 25 | R5,46480 | R136,62 |
| 50 | R5,16560 | R258,28 |
| 100 | R4,88320 | R488,32 |
| 250 | R4,54716 | R1 136,79 |
| 500 | R4,31862 | R2 159,31 |
| 1 000 | R4,11244 | R4 112,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R3,85134 | R19 256,70 |
| 10 000 | R3,77530 | R37 753,00 |
| 15 000 | R3,74777 | R56 216,55 |
| 25 000 | R3,65707 | R91 426,75 |
| 35 000 | R3,60209 | R126 073,15 |

