ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2ARC1242X

DigiKey Part Number
P18149TR-ND - Tape & Reel (TR)
P18149CT-ND - Cut Tape (CT)
P18149DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2ARC1242X
Description
RES SMD 12.4K OHM 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12.4 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2ARC1242X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 143
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,64000R3,64
10R2,98100R29,81
25R2,75880R68,97
50R2,60640R130,32
100R2,46260R246,26
250R2,28896R572,24
500R2,16972R1 084,86
1 000R2,06140R2 061,40
5 000R1,88256R9 412,80
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R1,67143R16 714,30
70 000R1,65941R116 158,70
100 000R1,63468R163 468,00
Manufacturers Standard Package