6.04 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2ARB6041X

DigiKey Part Number
10-ERA-2ARB6041XTR-ND - Tape & Reel (TR)
10-ERA-2ARB6041XCT-ND - Cut Tape (CT)
10-ERA-2ARB6041XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2ARB6041X
Description
RES SMD 6.04KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.04 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2ARB6041X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 629
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,73000R7,73
10R6,48600R64,86
25R6,01600R150,40
50R5,68320R284,16
100R5,37390R537,39
250R5,00492R1 251,23
500R4,75486R2 377,43
1 000R4,52935R4 529,35
5 000R4,32958R21 647,90
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R4,21940R42 194,00
20 000R4,07672R81 534,40
30 000R4,00173R120 051,90
Manufacturers Standard Package