
ERA-2ARB2671X | |
|---|---|
DigiKey Part Number | P18003TR-ND - Tape & Reel (TR) P18003CT-ND - Cut Tape (CT) P18003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB2671X |
Description | RES SMD 2.67KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.67 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB2671X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,73000 | R7,73 |
| 10 | R6,48600 | R64,86 |
| 25 | R6,01600 | R150,40 |
| 50 | R5,68320 | R284,16 |
| 100 | R5,37390 | R537,39 |
| 250 | R5,00492 | R1 251,23 |
| 500 | R4,75486 | R2 377,43 |
| 1 000 | R4,52935 | R4 529,35 |
| 5 000 | R4,32958 | R21 647,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R4,21940 | R42 194,00 |
| 20 000 | R4,07672 | R81 534,40 |
| 30 000 | R4,00173 | R120 051,90 |

