
ERA-2APB1021X | |
|---|---|
DigiKey Part Number | P17704TR-ND - Tape & Reel (TR) P17704CT-ND - Cut Tape (CT) P17704DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB1021X |
Description | RES SMD 1.02KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.02 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB1021X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,06000 | R7,06 |
| 10 | R5,88100 | R58,81 |
| 25 | R5,44440 | R136,11 |
| 50 | R5,14540 | R257,27 |
| 100 | R4,86640 | R486,64 |
| 250 | R4,53036 | R1 132,59 |
| 500 | R4,30250 | R2 151,25 |
| 1 000 | R4,09698 | R4 096,98 |
| 5 000 | R3,89510 | R19 475,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R3,81185 | R38 118,50 |
| 20 000 | R3,68154 | R73 630,80 |
| 30 000 | R3,61301 | R108 390,30 |

