
ERA-2AED683X | |
|---|---|
DigiKey Part Number | P68KDETR-ND - Tape & Reel (TR) P68KDECT-ND - Cut Tape (CT) P68KDEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AED683X |
Description | RES SMD 68K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AED683X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,65500 | R6,55 |
| 25 | R0,61160 | R15,29 |
| 50 | R0,58140 | R29,07 |
| 100 | R0,54950 | R54,95 |
| 250 | R0,50884 | R127,21 |
| 500 | R0,48094 | R240,47 |
| 1 000 | R0,45539 | R455,39 |
| 5 000 | R0,40437 | R2 021,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,41298 | R4 129,80 |
| 20 000 | R0,39545 | R7 909,00 |
| 30 000 | R0,38614 | R11 584,20 |
| 50 000 | R0,37534 | R18 767,00 |
| 70 000 | R0,37028 | R25 919,60 |

