
ELB-2A002 | |
|---|---|
DigiKey Part Number | P13151TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELB-2A002 |
Description | RF FILTER BAND PASS 5.5GHZ 0805 |
Customer Reference | |
Detailed Description | 5.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 700MHz Bandwidth 1.5dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 5.5GHz Center | |
Bandwidth | 700MHz | |
Filter Type | Band Pass | |
Ripple | 1dB | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.051" (1.30mm) | |
Base Product Number |

