
ELB-1A002 | |
|---|---|
DigiKey Part Number | P13150TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELB-1A002 |
Description | RF FILTER BANDPASS 2.438GHZ 0603 |
Customer Reference | |
Detailed Description | 2.438GHz Center Frequency Band Pass RF Filter (Radio Frequency) 75MHz Bandwidth 1.5dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.438GHz Center | |
Bandwidth | 75MHz | |
Filter Type | Band Pass | |
Ripple | 1dB | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.032" (0.80mm) | |
Base Product Number |

