RF Power Divider 2043 Hz ~ 2104 MHz Isolation (Min) 18dB, 1.6 VSWR (Max)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHF-FD1509

DigiKey Part Number
P10721-ND
Manufacturer
Manufacturer Product Number
EHF-FD1509
Description
RF POWER DIVIDER 2043HZ-2104MHZ
Customer Reference
Detailed Description
RF Power Divider 2043 Hz ~ 2104 MHz Isolation (Min) 18dB, 1.6 VSWR (Max)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Bulk
Part Status
Obsolete
Insertion Loss
4dB
Frequency
2043 Hz ~ 2104 MHz
Specifications
Isolation (Min) 18dB, 1.6 VSWR (Max)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.