
EEV-TG1J101Q | |
|---|---|
DigiKey Part Number | PCE3658TR-ND - Tape & Reel (TR) PCE3658CT-ND - Cut Tape (CT) PCE3658DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG1J101Q |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG1J101Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 227.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R32,43000 | R32,43 |
| 10 | R21,25700 | R212,57 |
| 50 | R16,57880 | R828,94 |
| 100 | R15,08660 | R1 508,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | R14,13130 | R2 826,26 |
| 400 | R13,08823 | R5 235,29 |
| 600 | R12,56155 | R7 536,93 |
| 1 000 | R11,97453 | R11 974,53 |
| 1 400 | R11,62933 | R16 281,06 |
| 2 000 | R11,06434 | R22 128,68 |
| 2 400 | R11,03701 | R26 488,82 |
| 4 800 | R10,60084 | R50 884,03 |
| 5 000 | R10,57227 | R52 861,35 |

